R413N268050T0K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.068 uF, ± 10%, X1 / Y2, Through Hole, 300 VAC
- RoHS 10 Compliant
- Tariff Charges
R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V–0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
- Automotive (AEC–Q200) grade qualified
- ENEC, UL, cUL, CQC approvals
- Class Y2/X1 (IEC 60384-14)
- THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
- Climatic category 40/110/56, IEC 60068-1
- Self-healing properties
- Not for use in series with mains type applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.068 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 500 V/us | ||
| 22.5 mm | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q200 | ||
| X1 / Y2 | ||
| 300 Vac | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250080 |