PDP SEO Portlet

R413I1470DQ00K

Safety Capacitor, Metallized PP (Polypropylene), Radial Box - 2 Pin, 4700 pF, ± 10%, X1 / Y2

Manufacturer:KEMET
Avnet Manufacturer Part #: R413I1470DQ00K
Secondary Manufacturer Part#: R413I1470DQ00K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
Radial Box - 2 Pin
Through Hole
600 Vus
GRADE II (Test Condition A)
15 mm
110 °C
-40 °C
X1 / Y2
300 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.25245
1600+
$0.22754
3200+
$0.22638
6400+
$0.22522
12800+
$0.22407