PDP SEO Portlet

R413F147050T1K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 10%, X1 / Y2, Through Hole, 300 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R413F147050T1K
Secondary Manufacturer Part#: R413F147050T1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V–0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.

  • Automotive (AEC–Q200) grade qualified
  • ENEC, UL, cUL, CQC approvals
  • Class Y2/X1 (IEC 60384-14)
  • THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
  • Climatic category 40/110/56, IEC 60068-1
  • Self-healing properties
  • Not for use in series with mains type applications

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 10%
Radial Box - 2 Pin
Through Hole
800 V/us
10 mm
125 °C
-40 °C
AEC-Q200
X1 / Y2
300 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.18443
9000+
$0.17446
18000+
$0.16987
36000+
$0.16551
72000+
$0.16138