PDP SEO Portlet

R413F1220JB00K

Safety Capacitor, 2200 pF, 300 VAC, 300 VAC, ± 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: R413F1220JB00K
Secondary Manufacturer Part#: R413F1220JB00K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0. . Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements

  • Approvals: ENEC, UL, cUL, CQC
  • Class Y2 / X1 (IEC 60384-14)
  • Rated voltage: 300 VAC 50/60 Hz
  • Capacitance: 0.0022 uF
  • Lead spacing: 10 mm
  • Capacitance tolerance: ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 5,000 VDC/2,500 VAC
  • Self-healing properties
  • Automotive (AEC-Q200) grades available up to 22.5 mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
10%
Through Hole
800 V/us
GRADE II (Test Condition A)
10 mm
110 °C
-40 °C
X1 / Y2
300 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.1848
12000+
$0.1776
24000+
$0.1704
48000+
$0.1632
96000+
$0.1602