PDP SEO Portlet

R413F1220DQ00M

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 20%, X1 / Y2, Through Hole, 300 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: R413F1220DQ00M
Secondary Manufacturer Part#: R413F1220DQ00M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin box meeting the requirements of UL 94 V–0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground"" and ""across-the-line"" applications requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in ""series with mains"" type applications."

  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
  • Class Y2 / X1 (IEC 60384-14)
  • Capacitance range: 0.001 – 1 μF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10 – 37.5 mm
  • Climatic category: 40/110/56, IEC 60068–1 / Operating temperature range of −40ËšC to +110ËšC
  • Tape and reel in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 5,000 VDC/2,500 VAC
  • Self-healing properties
  • Automotive (AEC–Q200) grades available up to 22.5 mm Lead Spacing

Technical Attributes

Find Similar Parts

Description Value
0.0022 pF
± 20%
Radial Box - 2 Pin
Through Hole
800 V/us
10 mm
110 °C
-40 °C
X1 / Y2
300 Vac
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.22532
2000+
$0.18715
4000+
$0.1862
8000+
$0.18525
16000+
$0.1843