PME295RB4470MR30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 4700 pF, ± 20%, Y1, Through Hole, 440 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PME295RB4470MR30
Secondary Manufacturer Part#: P295BQ472M440A
- RoHS 10 Compliant
- Tariff Charges
The PME295 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include safety capacitors for bridging of double or reinforced insulation applications requiring voltage test up to 4,000 VAC at 60 seconds. PME295 Series capacitors can be left in place during this test.
- Approvals: ENEC, UL, cUL, CQC / Rated voltage: 440 VAC/480 VAC 50/60 Hz
- Capacitance range: 470 – 4700 pF / Capacitance tolerance: ±20%
- Lead spacing: 15.0 mm
- Climatic category: 40/115/56/B, IEC 60068–1 / Operating temperature range of -40°C to +115°C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 4,000 VAC, 50 Hz, 2 seconds
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 mm | ||
| Through Hole | ||
| -40 °C | ||
| Y1 | ||
| null | ||
| 440 VAC | ||
| 2000 V/µs | ||
| PME295/P295 Series | ||
| ± 20% | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized Paper | ||
| GRADE II (Test Condition A) | ||
| 115 °C | ||
| 4700 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250060 |