PDP SEO Portlet

PME295RB4330MR19T0

Safety Capacitor, 3300 pF, 440 VAC, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: PME295RB4330MR19T0
Secondary Manufacturer Part#: PME295RB4330MR19T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME295 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.

  • Approvals: ENEC, UL, cUL
  • Rated voltage: 440 VAC/480 VAC 50/60 Hz
  • Capacitance range: 470 - 4700 pF
  • Lead spacing: 15.0 mm
  • Capacitance tolerance: ±20%
  • Climatic category: 40/115/56/B, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +115°C
  • 100% screening factory test at 4,000 VAC, 50 Hz, 2 seconds

Technical Attributes

Find Similar Parts

Description Value
0.0033 pF
20%
Through Hole
2 V/us
GRADE II (Test Condition A)
15 mm
115 °C
-40 °C
-888
Y1
-888
440 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.89628
3200+
$0.86136
6400+
$0.82644
12800+
$0.79152
25600+
$0.77697