PDP SEO Portlet

PME295RB4100MR30

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 1000 pF, ± 20%, Y1, Through Hole, 440 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: PME295RB4100MR30
Secondary Manufacturer Part#: PME295RB4100MR30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME295 Series is constructed of multilayer metallized paper encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V-0.

  • Approvals: ENEC, UL, cUL
  • Rated voltage: 440 VAC/480 VAC 50/60 Hz
  • Capacitance range: 470 - 4700 pF
  • Lead spacing: 15.0 mm
  • Capacitance tolerance: ±20%
  • Climatic category: 40/115/56/B, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +115°C
  • 100% screening factory test at 4,000 VAC, 50 Hz, 2 seconds

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
± 20%
Radial Box - 2 Pin
Through Hole
2000 V/us
15 mm
115 °C
-40 °C
-888
Y1
-888
440 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  985.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: