PDP SEO Portlet

PME271YB5220MR19T0

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.022 uF, ± 20%, Y2, Through Hole, 300 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: PME271YB5220MR19T0
Secondary Manufacturer Part#: PME271YB5220MR19T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 20%
Radial Box - 2 Pin
Through Hole
1400 Vus
GRADE II (Test Condition A)
15.2 mm
115 °C
-40 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$1.48386
3200+
$1.40365
6400+
$1.36671
12800+
$1.33167
25600+
$1.29838