PME271YA4470MR30
Safety Capacitor, 4700 pF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| 20% | ||
| Through Hole | ||
| 2000 V/us | ||
| GRADE II (Test Condition A) | ||
| 10.2 mm | ||
| 115 °C | ||
| -40 °C | ||
| -888 | ||
| Y2 | ||
| -888 | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |