PDP SEO Portlet

PME271Y447MR30

Safety Capacitor, 4700 pF, 250 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: PME271Y447MR30
Secondary Manufacturer Part#: PME271Y447MR30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME271Y447MR30 is a PME271 series metallized impregnated paper capacitor. Used as an electromagnetic interference suppressor in all Y2 applications and line-to-earth.

  • Excellent self-healing properties ensure long life
  • Good resistance to ionization due to impregnated dielectric
  • Impregnated paper that ensures excellent stability and reliability
  • Capacitance tolerance is ±20%
  • Rated voltage is 250VAC 50/60Hz
  • Operating temperature range of -40°C to +100°C
  • Highest possible safety regarding active and passive flammability
  • Operating temperature range of -40°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
20%
Through Hole
2000 V/us
GRADE II (Test Condition A)
10.2 mm
100 °C
-40 °C
-888
Y2
-888
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  3462.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.48609
2+
$0.45143
4+
$0.44913
8+
$0.44684
16+
$0.4137