PME271Y410MR30
Safety Capacitor, 1000 pF, 250 V, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PME271Y410MR30
Secondary Manufacturer Part#: PME271Y410MR30
- RoHS 10 Compliant
- Tariff Charges
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
- Approvals: ENEC, UL
- Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.01 – 0.22 µF
- Lead spacing: 15.2 – 25.4 mm
- Capacitance tolerance: ±20% for C = 0.1 µF, ±10% for C > 0.1 µF
- Climatic category: 40/110/56
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 2000 V/us | ||
| GRADE II (Test Condition A) | ||
| 10.2 mm | ||
| 100 °C | ||
| -40 °C | ||
| -888 | ||
| Y2 | ||
| -888 | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |