PME271M633KR30
Safety Capacitor, 0.33 uF, 275 VAC, ± 10%, X2, Metallized Paper, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 uF | ||
| 10% | ||
| Through Hole | ||
| 400 V/us | ||
| GRADE II (Test Condition A) | ||
| 25.4 mm | ||
| 110 °C | ||
| -40 °C | ||
| -888 | ||
| X2 | ||
| 275 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250010 |