PDP SEO Portlet

PME271M610MR30

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 uF, ± 20%, X2, Through Hole, 275 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: PME271M610MR30
Secondary Manufacturer Part#: P276CE104M275A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.

• Approvals: ENEC, UL, cUL
• Rated voltage: 275 VAC 50/60 Hz
• Capacitance range: 0.001 - 0.6 µF
• Lead spacing: 10.2 – 25.4 mm
• Capacitance tolerance: M = ±20% (for C = 0.1 µF),
K = ±10% (for C > 0.1 µF)
• Climatic category: 40/110/56, IEC 60068–1
• Tape and reel in accordance with IEC 60286–2
• RoHS Compliant and lead-free terminations
• Operating temperature range of -40°C to +110°C
• 100% screening factory test at 2,150 VDC

Technical Attributes

Find Similar Parts

Description Value
20.3 mm
Through Hole
-40 °C
X2
275 VAC
null
600 V/µs
PME271M/P276 Series
± 20%
null
Radial Box - 2 Pin
Metallized Paper
GRADE II (Test Condition A)
110 °C
0.1 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250060
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
Need More?
USD $:
$ 0.93294
1000+
$0.93294
2000+
$0.79609
4000+
$0.792
8000+
$0.78792
16000+
$0.78384
SubTotal:
$932.94