PME271E610MR30
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 uF, ± 20%, X1, Through Hole, 300 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PME271E610MR30
Secondary Manufacturer Part#: PME271E610MR30
- RoHS 10 Compliant
- Tariff Charges
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 600 V/us | ||
| 20.3 mm | ||
| 110 °C | ||
| -40 °C | ||
| -888 | ||
| X1 | ||
| 300 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250080 |