PDP SEO Portlet

PME271E547MR30

Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.047 uF, ± 20%, X1, Through Hole, 300 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: PME271E547MR30
Secondary Manufacturer Part#: PME271E547MR30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0.

  • Approvals: ENEC, UL
  • Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.01 - 0.22 µF
  • Lead spacing: 15.2 - 25.4 mm
  • Capacitance tolerance: ±20% for C = 0.1 µF, ±10% for C > 0.1 µF
  • Climatic category: 40/110/56/B, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 2,150 VDC
  • Highest possible safety regarding active and passive flammability

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 20%
Radial Box - 2 Pin
Through Hole
1200 V/us
15.2 mm
110 °C
-40 °C
-888
X1
300 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $: