PME264NB4100MR06
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 1000 pF, ± 20%, X2, Through Hole, 660 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PME264NB4100MR06
Secondary Manufacturer Part#: PME264NB4100MR06
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Metallized Paper | ||
| 2000 V/us | ||
| 15.2 mm | ||
| 85 °C | ||
| -40 °C | ||
| PME264/P264 Series | ||
| X2 | ||
| 660 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250080 |