PDP SEO Portlet

PME261KB6100KR30

Film Capacitor, 0.1 uF, 220 V, 400 V, ± 10%, Metallized Paper, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: PME261KB6100KR30
Secondary Manufacturer Part#: PME261KB6100KR30
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PME261 Series is constructed of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. For general use in DC and low frequency pulse applications.

  • Voltage range: 400 – 1,000 VDC; 220 – 500 VAC
  • Capacitance range: 0.001 – 1 µF
  • Climatic category: 40/70/56, IEC 60068–1
  • Operating temperature range of -40°C to +70°C in AC applications

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Through Hole
PC Pin
GRADE II (Test Condition B)
15.2 mm
100 °C
-40 °C
13 mm
18.5 mm
7.3 mm
-888
220 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.85429
3200+
$0.80811
6400+
$0.78684
12800+
$0.76667
25600+
$0.7475