PME261JA4220MR30
General Purpose Film Capacitor, Metallized Paper, Radial Box - 2 Pin, 2200 pF, ± 20%, 500 V, 1 kV
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: PME261JA4220MR30
Secondary Manufacturer Part#: PME261JA4220MR30
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0022 pF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 10.2 mm | ||
| -40 °C | ||
| 100 °C | ||
| 3.9 mm | ||
| 13.5 mm | ||
| 3.9 mm | ||
| -888 | ||
| 500 V | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |