PDP SEO Portlet

PLT-02

Choke, Common Mode, 7.5 uH

Manufacturer:KEMET
Avnet Manufacturer Part #: PLT-02
Secondary Manufacturer Part#: PLT-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.

  • Proprietary ferrite material
  • Flat insertion loss characteristics
  • Operating temperature range from -25°C to +100°C
  • UL94 V–0 flame retardant rated base
  • UL94 V–0 flame retardant rated base

Technical Attributes

Find Similar Parts

Description Value
300 mA
7.5 uH
PLT Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  730.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:900  Mult:1  
USD $:
900+
$2.42857
1800+
$2.2973
3600+
$2.23684
7200+
$2.17949
14400+
$2.125