PDP SEO Portlet

PL-001L-BK

Lens, Black, 11.48ft Detection Distance, 0.275" x 0.259"" x 0.152"", PL Pyroelectric Infrared Sensors"

Manufacturer:KEMET
Avnet Manufacturer Part #: PL-001L-BK
Secondary Manufacturer Part#: PL-001L-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PL-001L-BK is a PL series pyroelectric infrared sensor. It has a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET’s proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. Typical applications include human presence detection sensing for energy saving functions in contact less switching, office automation equipment, home appliances, lighting, display products, air-conditioners, TV, PC monitors, rice cookers and smart toilets.

  • Lens not required
  • A lens can be attached to the sensor
  • Wide view angle up to ±60 degrees (lensless)
  • View angle up to ±37/±28 degrees (with lens)
  • Detection possible through glass or resin
  • Low power consumption, down in the µA range
  • Excellent radio wave performance in high-frequency band
  • Compact and low profile (5.0 x 4.8 x 1.7mm)
  • Black colour

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9002190000
Schedule B: 9002190000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2000  Mult:100  
USD $:
2000+
$0.95714
4000+
$0.9054
8000+
$0.88158
16000+
$0.85897
32000+
$0.8375