PHE850ED5330MD13R06L2
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.033 uF, ± 20%, Y2, Through Hole, 300 VAC
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PHE850ED5330MD13R06L2
- RoHS 10 Compliant
- Tariff Charges
- EMI suppressor, class Y2, metallized polypropylene
- C
- New, small dimensions including low profile capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22.5 mm | ||
| Through Hole | ||
| -55 °C | ||
| Y2 | ||
| null | ||
| 300 VAC | ||
| 100 V/µs | ||
| PHE850/F850 Series | ||
| ± 20% | ||
| null | ||
| Radial Box - 2 Pin | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| 110 °C | ||
| 0.033 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250060 |