PDP SEO Portlet

PHE850EB5220MB06R17

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.022 µF, ± 20%, Y2, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE850EB5220MB06R17
Secondary Manufacturer Part#: PHE850EB5220MB06R17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE850 series Film Capacitor is intended for use as interference suppressors in Y2 (line-to-earth) applications. It is made of metallised polypropylene. It is encapsulated in self-extinguishing material meeting the requirements of UL94V-0.

  • 0.001 to 1µF Capacitance range
  • ≤1250VDC Recommended voltage

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
20%
Through Hole
100 V/us
GRADE II (Test Condition A)
15 mm
110 °C
-55 °C
-888
Y2
-888
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.30509
3200+
$0.30354
6400+
$0.30198
12800+
$0.30042
25600+
$0.29887