PHE850EB5100MB04R17
Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PHE850EB5100MB04R17
Secondary Manufacturer Part#: PHE850EB5100MB04R17
- RoHS 10 Compliant
- Tariff Charges
Winding of metallized polypropylene. Encapsulated in self-extinguishing material meeting the requirements of UL 94V-0.
- EMI suppressor, class Y2, metallized polypropylene
- 0.001-1.0 µF, 300 VAC, +110° C
- New, small dimensions including low profile capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| 20% | ||
| Through Hole | ||
| 100 V/us | ||
| GRADE II (Test Condition A) | ||
| 15 mm | ||
| 110 °C | ||
| -55 °C | ||
| -888 | ||
| Y2 | ||
| -888 | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |