PHE850EA4470MA03R17
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The PHE850 series Film Capacitor is intended for use as interference suppressors in Y2 (line-to-earth) applications. It is made of metallised polypropylene. It is encapsulated in self-extinguishing material meeting the requirements of UL94V-0.
- 0.001 to 1µF Capacitance range
- ≤1250VDC Recommended voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| 20% | ||
| Through Hole | ||
| 100 V/us | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 110 °C | ||
| -55 °C | ||
| -888 | ||
| Y2 | ||
| -888 | ||
| 300 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |