PHE845VY6220MR06L2
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 20%, X1, Through Hole, 760 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PHE845VY6220MR06L2
Secondary Manufacturer Part#: PHE845VY6220MR06L2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 100 V/us | ||
| 22.5 mm | ||
| 105 °C | ||
| -40 °C | ||
| -888 | ||
| X1 | ||
| 760 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250030 |
| Schedule B: | 8532250030 |