PDP SEO Portlet

PHE844RF6470MR06L2

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 20%, X1, Through Hole, 440 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE844RF6470MR06L2
Secondary Manufacturer Part#: PHE844RF6470MR06L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.For use as a electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Suitable for use in situations where failure of the capacitor would not lead to danger of electric shock.

  • Approvals: ENEC, UL, cUL / Class X1 (IEC 60384-14)
  • Rated Voltage: 440 VAC 50/60 Hz (ENEC), 480VAC 50/60 Hz (UL, cUL)
  • Capacitance range: 0.1 – 2.2 μF / Capacitance tolerance: ±20%, ±10% / Lead spacing: 22.5 – 37.5 mm
  • Climatic category 40/105/56/B, IEC 60068-1 / Operating temperature range of -40ËšC to +105ËšC
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 3000VDC
  • Self-healing properties

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 20%
Radial Box - 2 Pin
Through Hole
100 V/us
27.5 mm
105 °C
-40 °C
-888
X1
440 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:612  Mult:153  
USD $:
612+
$2.2475
1224+
$2.18329
2448+
$2.12264
4896+
$2.03773
9792+
$1.95936