PDP SEO Portlet

PHE844RD6470KR06L2

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 10%, X1, Through Hole, 440 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE844RD6470KR06L2
Secondary Manufacturer Part#: PHE844RD6470KR06L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For worldwide use as electromagnetic interference suppressor in all X1 and across-the-line applications.

• EMI suppressor, class X1, metallized polypropylene • 0.1 – 2.2 µF, 440 VAC/480 VAC, +105°C

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 10%
Radial Box - 2 Pin
Through Hole
100 Vus
GRADE II (Test Condition A)
22.5 mm
105 °C
-40 °C
-888
X1
440 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:704  Mult:176  
USD $:
704+
$1.19412
1408+
$1.16
2816+
$1.12778
5632+
$1.08267
11264+
$1.04103