PDP SEO Portlet

PHE840MX6220MB06R17

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 20%, X2, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE840MX6220MB06R17
Secondary Manufacturer Part#: PHE840MX6220MB06R17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE840M series is an EMI suppressor Film Capacitor with radial leaded terminals. Metalized polypropylene film encapsulated with self-extinguishing epoxy resin in a box of material. The low profile capacitor is suitable for electromagnetic interference suppressor in all X2 and across-the-line applications.

  • UL94V-0 Flammability rating
  • ENEC, UL, cUL approved
  • -55 to 105°C Temperature range
  • 55/105/56/B Climatic category

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
20%
Through Hole
100 V/us
GRADE II (Test Condition A)
15 mm
105 °C
-55 °C
-888
X2
275 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250010
Schedule B: 8532250010
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.29946
3200+
$0.29468
6400+
$0.28996
12800+
$0.28524
25600+
$0.28075