PHE840EY6470MD14R06L2
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.47 uF, ± 20%, X2, Through Hole, 300 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Noise Suppression & Safety Capacitors
Avnet Manufacturer Part #: PHE840EY6470MD14R06L2
Secondary Manufacturer Part#: PHE840EY6470MD14R06L2
- RoHS 10 Compliant
- Tariff Charges
For worldwide use as electromagnetic interference suppressor in all X2 and across-the-line applications.
• EMI suppressor, class X2, metallized polypropylene • 0.01 – 10 µF, 300 VAC, +105°C • New improved design: small dimensions including low profile capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| ± 20% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 100 V/us | ||
| 22.5 mm | ||
| 105 °C | ||
| -55 °C | ||
| -888 | ||
| X2 | ||
| 300 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |