PHE840EA5100MA01R17
Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole
- RoHS 10 Compliant
- Tariff Charges
For worldwide use as electromagnetic interference suppressor in all X2 and across-the-line applications.
• EMI suppressor, class X2, metallized polypropylene • 0.01 – 10 µF, 300 VAC, +105°C • New improved design: small dimensions including low profile capacitors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| 20% | ||
| Through Hole | ||
| 100 V/us | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 105 °C | ||
| -55 °C | ||
| -888 | ||
| X2 | ||
| 300 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250020 |
| Schedule B: | 8532250020 |