PDP SEO Portlet

PHE820ER7220MR06L2

Safety Capacitor, 2.2 uF, 300 VAC, ± 20%, X2, Metallized PET, Radial Box - 2 Pin, Through Hole

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE820ER7220MR06L2
Secondary Manufacturer Part#: PHE820ER7220MR06L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE820E Series is constructed of series winding of metallized polyester encapsulated in self-extinguishing material meeting the requirements of UL 94 V-0.

  • Approvals: ENEC, UL, cUL
  • Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.01 - 2.2 µF
  • Lead spacing: 15.0 - 37.5 mm
  • Capacitance tolerance: ±20%, ±10%, ±5% on request
  • Climatic category: 40/100/56, IEC 60068-1
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -40°C to +100°C
  • 100% screening factory test at 2,150 VDC

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
20%
Through Hole
100 V/us
GRADE II (Test Condition A)
37.5 mm
100 °C
-40 °C
-888
X2
300 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250020
Schedule B: 8532250020
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:273  Mult:91  
USD $:
273+
$6.5366
546+
$6.50325
1092+
$5.9558
2184+
$5.9251
4368+
$5.8944