PDP SEO Portlet

PHE450SB4100JR17T0

Film Capacitor, 1000 pF, 700 V, 2000 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE450SB4100JR17T0
Secondary Manufacturer Part#: PHE450SB4100JR17T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

  • Rated voltage: 2000 VDC
  • Rated voltage: 180 - 1,000 VAC
  • Capacitance range: 0.00033 - 10 µF
  • Lead spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, other tolerances on request
  • Climatic category: 55/105/56, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Category temperature range of -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
5%
Through Hole
PC Pin
GRADE II (Test Condition B)
15 mm
105 °C
-55 °C
10.5 mm
18 mm
5.5 mm
-888
700 V
2000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2400  Mult:600  
USD $:
2400+
$0.32587
4800+
$0.31527
9600+
$0.3055
19200+
$0.2957
38400+
$0.28753