PHE450RR6220JR06L2
General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, 650 V
- RoHS 10 Compliant
- Tariff Charges
The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.
• Rated voltage: 250 – 3,000 VDC • Rated voltage: 180 – 1,000 VAC • Capacitance range: 0.00033 – 10 µF • Lead spacing: 7.5 – 37.5 mm • Capacitance tolerance: ±5%, other tolerances on request • Climatic category: 55/105/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range of -55°C to +105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition B) | ||
| 37.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 13 mm | ||
| 41 mm | ||
| 13 mm | ||
| -888 | ||
| 650 V | ||
| 1.6 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |