PDP SEO Portlet

PHE450PA4470JR05

General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 5%, 375 V, 1 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE450PA4470JR05
Secondary Manufacturer Part#: PHE450PA4470JR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

  • Rated voltage: 250 - 3,000 VDC
  • Rated voltage: 180 - 1,000 VAC
  • Capacitance range: 0.00033 - 10 µF
  • Lead spacing: 10 mm
  • Capacitance tolerance: ±5%, other tolerances on request
  • Climatic category: 55/105/56, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Category temperature range of -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10 mm
-55 °C
105 °C
4 mm
13 mm
4 mm
-888
375 V
1 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.25889
6000+
$0.25757
12000+
$0.25624
24000+
$0.25492
48000+
$0.2536