PHE450MA4330JR17T0
Film Capacitor, 3300 pF, 300 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0033 pF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition B) | ||
| 10 mm | ||
| 105 °C | ||
| -55 °C | ||
| 9 mm | ||
| 13 mm | ||
| 4 mm | ||
| -888 | ||
| 300 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |