PDP SEO Portlet

PHE450KK5220JR05

Film Capacitor, 0.022 uF, 250 V, 400 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE450KK5220JR05
Secondary Manufacturer Part#: PHE450KK5220JR05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.

  • Rated voltage: 250 – 3,000 VDC / 180 – 1,000 VAC
  • Capacitance range: 0.00033 – 10 µF / Capacitance tolerance: ±5%, other tolerances on request
  • Lead spacing: 7.5 – 37.5 mm
  • Climatic category: 55/105/56, IEC 60068–1 / Category temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286–2
  • RoHS Compliant and lead-free terminations

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
5%
Through Hole
PC Pin
GRADE II (Test Condition B)
7.5 mm
105 °C
-55 °C
11 mm
10 mm
5 mm
-888
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.27258
6000+
$0.27119
12000+
$0.2698
24000+
$0.2684
48000+
$0.26701