PDP SEO Portlet

PHE450KF7100JR06L2

General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 1 uF, ± 5%, 250 V, 400 V

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE450KF7100JR06L2
Secondary Manufacturer Part#: PHE450KF7100JR06L2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

  • Rated voltage: 400 VDC
  • Rated voltage: 180 - 1,000 VAC
  • Capacitance range: 0.00033 - 10 µF
  • Lead spacing: 7.5 - 37.5 mm
  • Capacitance tolerance: ±5%, other tolerances on request
  • Climatic category: 55/105/56, IEC 60068-1
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Category temperature range of -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5 mm
-55 °C
105 °C
13.5 mm
31.5 mm
13.5 mm
-888
250 V
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:513  Mult:171  
USD $:
513+
$2.17618
1026+
$2.114
2052+
$2.05528
4104+
$1.97307
8208+
$1.89718