PDP SEO Portlet

PHE448SB3680JR17T0

Film Capacitor, 680 pF, 700 V, 2000 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: PHE448SB3680JR17T0
Secondary Manufacturer Part#: PHE448SB3680JR17T0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PHE448 Series is a capacitor with polypropylene film dielectric and metal foil electrodes, encapsulated in selfextinguishing resin in a box of material meeting the requirements of UL 94 V–0.

• Rated voltage: 1,600 – 2,000 VDC • Rated voltage: 650 – 700 VAC • Capacitance range: 0.0001 – 0.022 µF • Lead spacing: 15 mm • Capacitance tolerance: ±5%, other tolerances on request • Climatic category: 55/105/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range of -55°C to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2400  Mult:600  
USD $:
2400+
$0.56088
4800+
$0.54486
9600+
$0.52972
19200+
$0.50853
38400+
$0.48897