PHE448RB4470JR06
Film Capacitor, 4700 pF, 650 V, 1600 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: PHE448RB4470JR06
Secondary Manufacturer Part#: PHE448RB4470JR06
- RoHS 10 Compliant
- Tariff Charges
The PHE448 series Film Capacitor with polypropylene dielectric and metal foil electrodes. It is suitable for high frequency and high voltage applications requiring capacitors with extremely high current handling capability, i.e., high dV/dt values. It is also ideal for general purpose, pulse and DC transient suppression applications.
- Encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL94V-0
- 0.0001 to 0.022µF Capacitance range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.0047 pF | ||
| 5% | ||
| Through Hole | ||
| PC Pin | ||
| GRADE II (Test Condition B) | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| 12.5 mm | ||
| 18 mm | ||
| 6.5 mm | ||
| -888 | ||
| 650 V | ||
| 1600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |