PHE426KR7470JR06L2
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4.7 uF, ± 5%, 220 V, 400 V
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: PHE426KR7470JR06L2
Secondary Manufacturer Part#: PHE426KR7470JR06L2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| 37.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 19 mm | ||
| 41 mm | ||
| PHE426/F426 Series | ||
| 19 mm | ||
| 220 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |