PHE426HF7470JR06L2
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4.7 uF, ± 5%, 160 V, 250 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, General Purpose Film Capacitors
Avnet Manufacturer Part #: PHE426HF7470JR06L2
Secondary Manufacturer Part#: PHE426HF7470JR06L2
- RoHS 10 Compliant
- Tariff Charges
Polypropylene film capacitor with vacuum evaporated aluminum electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. Encapsulation in self-extinguishing material meeting the requirements of UL 94V-0. Two different winding constructions are used, depending on voltage and lead spacing
- Single metallized film pulse capacitor, polypropylene dielectric
- According to IEC 60384-16, grade 1.1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition B) | ||
| 27.5 mm | ||
| -55 °C | ||
| 105 °C | ||
| 13.5 mm | ||
| 31.5 mm | ||
| 13.5 mm | ||
| -888 | ||
| 160 V | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |