PDP SEO Portlet

PHBC8S-0R6A0024V

Toroidal Inductor, 24 uH, 2 A, 41.1 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: PHBC8S-0R6A0024V
Secondary Manufacturer Part#: PHBC8S-0R6A0024V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Ni dust core material
  • Most suitable for big current applications
  • Low core loss
  • High saturation magnetic flux density

Technical Attributes

Find Similar Parts

Description Value
41.1 Ohm
24 µH
20
PHBC Series
2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 434 Weeks
Price for: Each
Quantity:
Min:700  Mult:100  
USD $:
700+
$1.99943
1400+
$1.89135
2800+
$1.84158
5600+
$1.79436
11200+
$1.7495