PDP SEO Portlet

PHBC24W-2R1A0311V

Toroidal Inductor, 311 uH, 15 A, 20.1 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: PHBC24W-2R1A0311V
Secondary Manufacturer Part#: PHBC24W-2R1A0311V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Ni dust core material
  • Most suitable for big current applications
  • Low core loss
  • High saturation magnetic flux density

Technical Attributes

Find Similar Parts

Description Value
20.1 Ohm
311 µH
20
PHBC Series
15 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 434 Weeks
Price for: Each
Quantity:
Min:45  Mult:9  
USD $:
45+
$40.79443
90+
$38.58932
180+
$37.57382
360+
$36.61038
720+
$35.69512