PHBC20-1R7A0054V
Toroidal Inductor, 54 uH, 12 A, 11.5 Milliohm, ± 20%
Click image to enlarge
Manufacturer:KEMET
Product Category:
Inductors, Toroidal Inductors, Through Hole Toroidal Inductors
Avnet Manufacturer Part #: PHBC20-1R7A0054V
Secondary Manufacturer Part#: PHBC20-1R7A0054V
- RoHS 10 Compliant
- Tariff Charges
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Ni dust core material
- Most suitable for big current applications
- Low core loss
- High saturation magnetic flux density
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11.5 Ohm | ||
| 54 µH | ||
| 20 | ||
| PHBC Series | ||
| 12 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |