PDP SEO Portlet

PHBC14-1R2A0120V

Toroidal Inductor, 120 uH, 8 A, 29.9 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: PHBC14-1R2A0120V
Secondary Manufacturer Part#: PHBC14-1R2A0120V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Ni dust core material
  • Most suitable for big current applications
  • Low core loss
  • High saturation magnetic flux density

Technical Attributes

Find Similar Parts

Description Value
29.9 Ohm
120 µH
20
PHBC Series
8 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 434 Weeks
Price for: Each
Quantity:
Min:120  Mult:30  
USD $:
120+
$7.45971
240+
$7.27292
480+
$7.236
960+
$7.19908
1920+
$7.16216