PDP SEO Portlet

PHBC13-1R2A0127V

Toroidal Inductor, 127 uH, 6 A, 31.7 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: PHBC13-1R2A0127V
Secondary Manufacturer Part#: PHBC13-1R2A0127V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Ni dust core material
  • Most suitable for big current applications
  • Low core loss
  • High saturation magnetic flux density

Technical Attributes

Find Similar Parts

Description Value
31.7 Ohm
127 µH
20
PHBC Series
6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
150+
$5.35629
300+
$5.06676
600+
$4.93342
1200+
$4.80692
2400+
$4.68675