PDP SEO Portlet

PHBC12-1R0A0051V

Toroidal Inductor, 51 uH, 5 A, 28 Milliohm, ± 20%

Manufacturer:KEMET
Avnet Manufacturer Part #: PHBC12-1R0A0051V
Secondary Manufacturer Part#: PHBC12-1R0A0051V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

  • Fe-Ni dust core material
  • Most suitable for big current applications
  • Low core loss
  • High saturation magnetic flux density

Technical Attributes

Find Similar Parts

Description Value
28 Ohm
51 µH
20
PHBC Series
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 434 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
240+
$3.45214
480+
$3.26554
960+
$3.1796
1920+
$3.09808
3840+
$3.02062