PDP SEO Portlet

PFR5221J630J11L4BULK

Film Capacitor, 220 pF, 250 V, 630 V, ± 5%, Film/Foil PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: PFR5221J630J11L4BULK
Secondary Manufacturer Part#: PFR5221J630J11L4BULK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PFR Series is a capacitor with polypropylene film and metal foil electrodes, encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.

• Rated voltage: 63 – 1,000 VDC • Rated voltage: 40 – 250 VAC • Capacitance range: 0.0001 – 0.022 µF • Lead spacing: 5 mm • Capacitance tolerance: ±1%, ±2%, ±2.5%, ±5%, ±10% • Climatic category: 55/100/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range of -55°C to +100°C

Technical Attributes

Find Similar Parts

Description Value
220 pF
5%
Through Hole
5 mm
100 °C
-55 °C
6 mm
7.2 mm
4.5 mm
-888
250 V
630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250070
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.45103
6000+
$0.4407
12000+
$0.43844
24000+
$0.43618
48000+
$0.43392