PFR5101J63J11L4BULK
General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 100 pF, ± 5%, 40 V, 63 V
- RoHS 10 Compliant
- Tariff Charges
The PFR Series is a capacitor with polypropylene film and metal foil electrodes, encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0.
• Rated voltage: 63 – 1,000 VDC • Rated voltage: 40 – 250 VAC • Capacitance range: 0.0001 – 0.022 µF • Lead spacing: 5 mm • Capacitance tolerance: ±1%, ±2%, ±2.5%, ±5%, ±10% • Climatic category: 55/100/56, IEC 60068–1 • Tape and reel packaging in accordance with IEC 60286–2 • RoHS Compliant and lead-free terminations • Category temperature range of -55°C to +100°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 pF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| GRADE II (Test Condition A) | ||
| 5 mm | ||
| -55 °C | ||
| 100 °C | ||
| 4.5 mm | ||
| 7.2 mm | ||
| 4.5 mm | ||
| -888 | ||
| 40 V | ||
| 63 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |